Texas Instruments LM2599S-5.0/NOPB

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263, IS 5mA, VO 5V, IIB 10nA
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2599S-5.0/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages24 years ago

Verical

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download Texas Instruments LM2599S-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2599S-3.3
LM2599 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 8.635mm 3A 150kHz
Texas InstrumentsLM2599S-12/NOPB
7.5 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX PSSO7
Texas InstrumentsLM22676TJ-5.0/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 7-TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2599S-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 5V, IIB 10nA
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO7
SIMPLE SWITCHE Power Converter 150 KHz 3A Step-Down Voltage egulator with Features 7-DDPAK/TO-263 -40 to 125
Voltage Regulator IC; Voltage Regulator Type:Buck Switching; Output Voltage Max:5V; Output Current Max:3A; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:7-TO-263; No. of Pins:7; Output Current:3A; Output Voltage:5V ;RoHS Compliant: Yes
Voltage Regulator IC; MSL:MSL 3 - 168 hours; Peak Reflow Compatible (260 C):Yes; Termination Type:SMD; Output Voltage Max:5V; Supply Voltage Max:40V; Mounting Type:Through Hole; Voltage Regulator Type:Buck Switching
DC-DC CONV, BUCK, 150KHZ, TO-263-7; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 7Broche(s); Courant, sortie: 3A; Tension de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2599S-5.0-NOPB
  • LM2599S-5.0/NOPB .
  • LM2599S-5.0NOPB
  • LM2599S5.0/NOPB
  • LM2599S5.0NOPB