Texas Instruments LM2597HVM-ADJ/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597HVM-ADJ/NOPB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

element14 APAC

Arrow Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments LM2597HVM-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2594HVMX-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Texas InstrumentsLM2594HVM-3.3
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Texas InstrumentsLM2597M-ADJ
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Analog DevicesMAX730AESA+
MAX730A Tube MATTE TIN Active DC to DC switching regulator 9V 3.9mm 450mA 471mW

Descriptions

Descriptions of Texas Instruments LM2597HVM-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 1.2V to 57V 0.5A 8-Pin SOIC Tube
Switching Regulator, Voltage-mode, 0.5A, 173kHz Switching Freq-Max, PDSO8
V REG BUCK 0.5A 150KHZ, SMD, SOIC8
Buck No 150KHz Adjustable 1 57V 1.2V 60V 4.5V SOIC-8 1.5mm
V REG BUCK 0.5A 150KHZ, SMD, SOIC8; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2597; Case style:SOIC; Pins, No. of:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2597HVM-ADJ/NOPB .
  • LM2597HVM-ADJNOPB