Texas Instruments LM2595S-5.0/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-263, IS 5mA, VO 5V, IIB 10nA
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2595S-5.0/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages13 years ago

element14

Arrow Electronics

element14 APAC

HQonline

Inventory History

3 month trend:
-31.86%

CAD Models

Download Texas Instruments LM2595S-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2595S-ADJ/NOPB
Switching Regulator, Voltage-mode, 2.6A, 173kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2595S-12/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2595S-3.3/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 5mA, VO 3.3V, IIB 10nA

Descriptions

Descriptions of Texas Instruments LM2595S-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 5mA, VO 5V, IIB 10nA
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG
2.6 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX PSSO5
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 1A, SMD; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 40V; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 1A; Output Voltage Nom.: 5V; Switching Frequency: 150kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Frequency: 150kHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 5V; Primary Input Voltage: 12V; Supply Voltage Max: 40V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down (Buck)
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjust-able output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation#, and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regu-lators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263surface mount package. Typically, for output voltages less than 12V, and ambient temperatures less than 50*C, no heat sink is required. A standard series of inductors are available from several dif-ferent manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under specified input voltage and output load conditions, and +-15% on the oscillator frequency. External shutdown is included, featuring typically 85 uA stand-by current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault condi-tions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2595S-5.0 NOPB
  • LM2595S-5.0-NOPB
  • LM2595S-5.0/NOPB .
  • LM2595S-5.0/NOPB.
  • LM2595S-5.0/NOPB...
  • LM2595S-5.0NOPB
  • LM2595S5.0/NOPB
  • LM2595S5.0NOPB