Texas Instruments LM2594HVM-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
$ 4.158
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594HVM-5.0/NOPB.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14

Newark

Future Electronics

Inventory History

3 month trend:
-63.59%

CAD Models

Download Texas Instruments LM2594HVM-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2597HVM-5.0/NOPB
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM2597M-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597M-5.0
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX5033BUSA+
Switching Regulator, Voltage-mode, 2.1A, 135kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments LM2594HVM-5.0/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 5V, IIB 10nA
Switching Regulator, Voltage-mode, 0.5A, 173kHz Switching Freq-Max, PDSO8
Conv DC-DC Single Inv/Step Down 4.5V to 60V 8-Pin SOIC N Rail
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Output Current Max:0.5A; Output Voltage Max:5V; Package / Case:NSOIC; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594HVM-5.0 NOPB
  • LM2594HVM-5.0-NOPB
  • LM2594HVM-5.0/NOPB .
  • LM2594HVM-5.0/NOPB.
  • LM2594HVM-5.0NOPB
  • LM2594HVM5.0/NOPB
  • LM2594HVM5.0NOPB.