Texas Instruments LM258PE4

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258PE4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
+47.69%

CAD Models

Download Texas Instruments LM258PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.146
Stock
148,843
624,573,275
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsLM358P
Operational Amplifier, Dual, 700 Khz, 2, 0.4 V/ S, 1.5V To 16V, Dip, 8 Rohs Compliant: Yes
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904N
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM258PE4 provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin PDIP Tube
500μA(x2 Channels) 300mV/μs 40nV/rtHz 700KHz shutdown Push-Pull 40mA 2 2 32V 3mV 20nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.