Texas Instruments LM258APE4

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258APE4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

DigiKey

Inventory History

3 month trend:
-33.76%

CAD Models

Download Texas Instruments LM258APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.159
Stock
108,168
299,935
Authorized Distributors
1
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments LM258APE4 provided by its distributors.

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
500μA(x2 Channels) 300mV/μs 40nV/rtHz 700KHz shutdown Push-Pull 40mA 2 2 32V 2mV 15nA General Purpose PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.