Texas Instruments LM2587SX-ADJ/NOPB

4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
$ 6.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2587SX-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago

Verical

Future Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
-66.16%

CAD Models

Download Texas Instruments LM2587SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2587SX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2587S-ADJ/NOPB
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2585S-ADJ
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2585S-ADJ/NOPB
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, BIPolar, PSSO5

Descriptions

Descriptions of Texas Instruments LM2587SX-ADJ/NOPB provided by its distributors.

4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
Boost,Flyback,Forward Converter No 100KHz Adjustable 1 60V 1.23V 40V 4V TO-263-5 , 5.13mm
LM2587 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 60V 8.42mm 11mA 100kHz
DC/DC Converter IC; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:5A; Voltage Tolerance ±:0.04%; Switching Frequency Max:100kHz; Supply Voltage Min:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2587SX-ADJNOPB