Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575T-15/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-220, IS 10mA, VO 15V, IIB 50nA
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-15/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Verical

Newark

element14 APAC

Inventory History

3 month trend:
-8.76%

CAD Models

Download Texas Instruments LM2575T-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.34
$ 1.34
Stock
317,458
215,216
215,216
Authorized Distributors
5
3
3
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
3.2 A
3.2 A
Switching Frequency
58 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
18 V
18 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
15 V
15 V
Max Output Voltage
-
15 V
15 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2575T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 5V, IIB 50nA
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2595T-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2575T-15/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 15V, IIB 50nA
IC, STEP-DOWN REGULATOR, TO-220-5; INPUT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:15V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Current Max:1A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-15 NOPB
  • LM2575T-15-NOPB
  • LM2575T-15/NOPB .
  • LM2575T-15NOPB
  • LM2575T15/NOPB
  • LM2575T15NOPB