Texas Instruments LM2575T-12/NOPB

Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-40V; 1A; 52kHz; -40+125 deg.C; THT; TO220-5L
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-12/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

element14

Farnell

LCSC

Inventory History

3 month trend:
-50.60%

CAD Models

Download Texas Instruments LM2575T-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.851
$ 2.875
$ 2.875
Stock
176,763
170,978
170,978
Authorized Distributors
4
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
12 V
12 V
Max Output Voltage
12 V
12 V
12 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2575T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 5V, IIB 50nA
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2595T-5.0/NOPB
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2575T-12/NOPB provided by its distributors.

Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-40V; 1A; 52kHz; -40+125 deg.C; THT; TO220-5L
STEP-DOWN REGULATOR, TO-220-5; TOPOLOGY: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas Instruments Buck Converter, Max Output 1A, Max Input 40V, Fixed Output
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-12-NOPB
  • LM2575T-12/NOPB .
  • LM2575T-12NOPB
  • LM2575T12/NOPB
  • LM2575T12NOPB