Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20343MHX/NOPB

Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20343MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
-23.54%

CAD Models

Download Texas Instruments LM20343MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Analog DevicesMAX16909RAUE/V+
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM25576MH/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5115MTC
75V, Secondary Side Post egulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
Analog DevicesMAX1688EUE
Tube TIN LEAD Obsolete Step-Up DC to DC switching regulator 3V 4.4mm 730mA Switch 1MHz
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM20343MHX/NOPB provided by its distributors.

Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R
DC/DC CONV, SYNC BUCK, 750KHZ, HTSSOP-20; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
Dc/Dc Conv, Sync Buck, 750Khz, Htssop-20; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20343MHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20343-MHX/NOPB
  • LM20343MHX/NOPB .
  • LM20343MHXNOPB