Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25085MYX/NOPB

4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MYX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet30 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
-40.53%

CAD Models

Download Texas Instruments LM25085MYX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.379
$ 1.379
Stock
289,791
528,987
528,987
Authorized Distributors
2
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
42 V
42 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25085MYX/NOPB.

Related Parts

Texas InstrumentsLM25085MMX/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsLM3489MM
BUCK No Up~1MHz Adjustable 2 5V 620mV 35V 1V VSSOP-8 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsLM5085QMYX/NOPB
IC REG CTRLR BUCK 8MSOP / 75V Constant On-Time PFET Buck Switching Controller
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM25085MYX/NOPB provided by its distributors.

4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
DC DC Cntrlr Single-OUT Buck 4.5V to 42V Input 8-Pin MSOP EP T/R
LM25085 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.25mA 1.75A 1.1mm 42V
1MHz 4.5V~42V 1 Step-down type MSOP-8-EP DC-DC Controllers ROHS
Buck No Up~1MHz Transistor Driver 1 42V 1.25V 42V 4.5V HVSSOP-8 SMD mount,glue mount 950μm(height)
Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8
IC HEX SCHMITT INVERTER 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25085MYXNOPB