Texas Instruments LM3489MM

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3489MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

HQonline

Farnell

Newark

Inventory History

3 month trend:
-13.89%

CAD Models

Download Texas Instruments LM3489MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3489MM.

Related Parts

Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLM25085MM/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsLM25085QMYE/NOPB
DC/DC Cntrlr Single-OUT Step Down 10A 1000kHz Automotive AEC-Q100 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM3489MM provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Hysteretic PFET Buck Controller with Enable Pin 8-VSSOP -40 to 125
BUCK No Up~1MHz Adjustable 2 5V 620mV 35V 1V VSSOP-8 SMD, Adhesive Mount 1.1mm(H)
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R
Switching Controller, Current-mode, 4A, 1400kHz Switching Freq-Max, BICMOS, PDSO8
BUCK CONTROLLER, PFET, SMD, MSOP8; Primary Input Voltage:35V; No. of Outputs:1; Output Voltage:35V; Output Current:4A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:35V; Adjustable Output Voltage Min:1.239V; Base Number:3489; Frequency:1MHz; Input Voltage Max:45V; Input Voltage Min:3.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:35V; Package / Case:MSOP; Supply Voltage Max:35V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.