Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25018SDE/NOPB

7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25018SDE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25018SDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.748
$ 1.08
$ 1.08
Stock
124,722
266,913
266,913
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
325 mA
325 mA
325 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
48 V
48 V
48 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM25018MR/NOPB
7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM25018MRE/NOPB
7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM25018MRX/NOPB
7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Analog DevicesMAX1920EUT+T
Buck Converter Yes 1.2MHz Adjustable 1-Ch 4V 1.25V 5.5V 2V SOT-23 SMD
Analog DevicesMAX1921EUT15+T
Buck Sw. Reg 1,5V 400mA 2-5,5Vi SOT23-6
Analog DevicesMAX1920ETT+T
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA 6-WDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM25018SDE/NOPB provided by its distributors.

7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.325A 8-Pin WSON EP T/R
Buck Yes Up~1MHz Adjustable 1 40V 1.225V 48V 7.5V SON SMD mount,glue mount 4mm*4mm*800μm
Switching Regulator, 0.3A, 1000kHz Switching Freq-Max, PDSO8
Voltage Regulators - Switching Regulators 48V,300mA Sync Step- down Reg
LM25018 Cut Tape (CT) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 9V 4mm 325mA Up to 1MHz
DC-DC CONVERTER, BUCK, 1MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:9V; Input Voltage Max:48V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:325mA; Output Voltage Min:1.225V; Output Voltage Max:40V; Switching Frequency:1MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-40°C; Primary Input Voltage:48V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25018SDENOPB