Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25018MR/NOPB

7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125

$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25018MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet25 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.66%

CAD Models

Download Texas Instruments LM25018MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 1.83
$ 1.83
Stock
248,332
186,603
186,603
Authorized Distributors
3
2
2
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
325 mA
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
9 V
9 V
9 V
Max Input Voltage
48 V
48 V
48 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX682ESA+
MAX682 Series 5.5 V 250 mA 1300 kHz Charge Pump Switching Regulator - SOIC-8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Separately-Excited Step-Down Switching Regulator (Variable Type)
Analog DevicesMAX889TESA+
MAX889 Series 5.5 V 200 mA 2.5 MHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM25018MR/NOPB provided by its distributors.

7.5-48V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
IC REG BUCK ADJ 325MA 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-PowerSOIC (0.154", 3.90mm Width)
Buck Yes Up~1MHz Adjustable 1 40V 1.225V 48V 7.5V SOP SMD mount 1.55mm(height)
SWITCHING REG, ADJUSTABLE, 1MHZ, HSOIC-8
SWITCHING REG, ADJUSTABLE, 1MHZ, HSOIC-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 9V; Tension, entrée max..: 48V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; Nom
Switching Reg, Adjustable, 1Mhz, Hsoic-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:9V; Input Voltage Max:48V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:325Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25018MR/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25018MR/NOPB .
  • LM25018MRNOPB