Analog Devices MAX750ACSA+

Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX750ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX750ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Texas InstrumentsLM3578AMX/NOPB
Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsLM3578AM
LM2578A/LM3578A Switching Regulator | IC REG MULTI CONFG 750MA 8SOIC
Texas InstrumentsLM2578AMX/NOPB
Converter DC-DC Single Inv/Step Down 2V to 40V 8-Pin SOIC N T/R
Analog DevicesMAX635ACSA+
Buck No 50KHz Adjustable (Fixed) 1 5V -1.31V 16.5V 2.3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX637ACSA+
Preset/Adjustable Output CMOS Inverting Switching Regulators

Descriptions

Descriptions of Analog Devices MAX750ACSA+ provided by its distributors.

Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8
Conv DC-DC 4V to 11V Step Down Single-Out 4.75V to 5.25V 0.75A 8-Pin SOIC N Tube
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc Dc Sw Reg, Step-Dwn, Adj, 8-Soic; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:750Ma; Output Voltage Min:1.25V; Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX750ACSA+.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX750ACSA+.