Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2671M-ADJ/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125

$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671M-ADJ/NOPB.

HQonline

Datasheet31 pages11 years ago

Texas Instruments

element14

Newark

element14 APAC

Inventory History

3 month trend:
-11.36%

CAD Models

Download Texas Instruments LM2671M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2671M-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2674M-ADJ
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Texas InstrumentsLM2674MX-ADJ/NOPB
Texas Instruments DCDCconversion chip, buck converter, 1.21 V, 37 Voutput, 40 VInput, SOIC

Descriptions

Descriptions of Texas Instruments LM2671M-ADJ/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Buck Converter, 260kHz Adjustable, VIN 1-37V, VOUT 1.21-40V, 6.5A, SOIC-8, SMD, 1.5mm H
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Switching Regulator, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, DMOS, PDSO8
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC Tube
1.25 A SWITCHING REGULATOR 275 kHz SWITCHING FREQ-MAX PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Supply Voltage Min:6.5V; Supply Voltage Max:40V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary; IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2671M-ADJ/NOPB .
  • LM2671M-ADJNOPB