Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25017MRE/NOPB

7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125

$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25017MRE/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-14.61%

CAD Models

Download Texas Instruments LM25017MRE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.175
$ 1.98
$ 1.98
Stock
333,890
549,054
549,054
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
650 mA
650 mA
650 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
48 V
48 V
48 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM25017SD/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck egulator 8-WSON -40 to 125
Texas InstrumentsLM25017SDX/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck egulator 8-WSON -40 to 125
Texas InstrumentsLM25017SDE/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck egulator 8-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LM25017MRE/NOPB provided by its distributors.

7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOP EP T/R
IC REG BUCK ADJ 650MA 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Voltage Regulators - Switching Regulators 48V 650mA Sync SD Reg w/ Intg MOSFETs
Switching Regulator, 0.6A, 1000kHz Switching Freq-Max, PDSO8
Buck Yes Up~1MHz Adjustable 1 40V 1.225V 48V 7.5V SOP SMD mount 1.55mm(height)
LM25017 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 9V 3.9mm 650mA Up to 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25017MRENOPB