Texas Instruments LM236H-5.0/NOPB

V-Ref Precision 5V 10mA 3-Pin TO-46 Box
$ 9.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM236H-5.0/NOPB.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.45%

CAD Models

Download Texas Instruments LM236H-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM136H-5.0
V-Ref Precision 5V 10mA 3-Pin TO-46 Box
Texas InstrumentsLM236AH-5.0
EAR99 LM236 Bulk ADJUSTABLE FROM 4V TO 6V voltage reference device 600muA 5V -25C~85C TA ±1%
Texas InstrumentsLM136H-5.0/NOPB
V-Ref Precision 5V 10mA 3-Pin TO-46 Box

Descriptions

Descriptions of Texas Instruments LM236H-5.0/NOPB provided by its distributors.

V-Ref Precision 5V 10mA 3-Pin TO-46 Box
VOLTAGE REF, SHUNT, 5V, TO-46-3; Type de référence: Shunt - Fixe; Gamme de produit: Série LM236; Tension de référence: 5V; Exactitude initiale: 1%; Coefficient de température: -; Type de boîtier CI référence de tension: TO-46;
VOLTAGE REF, SHUNT, 5V, TO-46-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM236 Series; Reference Voltage:5V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:TO-46; No. of Pins:3Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM236H-5.0/NOPB .
  • LM236H-5.0NOPB
  • LM236H5.0/NOPB
  • LM236H5.0NOPB