Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM235H

±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125
$ 8.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM235H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Future Electronics

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM235H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.959
$ 16.251
$ 16.251
Stock
215,294
183,878
183,878
Authorized Distributors
4
5
5
Case/Package
TO-46
TO-46
TO-46
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM235H.

Related Parts

Texas InstrumentsLM235AH
±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125
Texas InstrumentsLM335H/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
Texas InstrumentsLM335H
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100

Descriptions

Descriptions of Texas Instruments LM235H provided by its distributors.

±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125
SENSOR ANALOG -40C-125C TO46-3 "Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-46-3"
PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 0.5ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temperature Sensor Analog 3-Pin TO-46 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.