Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM335H

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
$ 8.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM335H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM335H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.073
$ 16.251
$ 16.251
Stock
142,061
187,602
187,602
Authorized Distributors
3
5
5
Case/Package
TO-46
TO-46
TO-46
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
100 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM335H/NOPB
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
Texas InstrumentsLM335AH
Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100
Texas InstrumentsLM34DH
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO 0 to 100

Descriptions

Descriptions of Texas Instruments LM335H provided by its distributors.

2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100
SENSOR ANALOG -40C-100C TO46-3 "Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3"
PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount
Temperature Sensor Analog 3-Pin TO-46 T/R
FPGA Cyclone® III Family 81264 Cells 437.5MHz 65nm Technology 1.2V 780-Pin FBGA
TEMPERATURE SENSOR, TO-46-3, 335; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-40°C to +100°C; Sensor Case Style:TO-46; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:335; IC Generic Number:335; Logic Function Number:335; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Type:Voltage; Output Voltage:3.04V; Output Voltage per °C:10mV/°C; Package / Case:TO-46; Sensor / Transducer Type:Temperature; Supply Voltage Min:5V; Temperature Max:100°C; Temperature Min:-40°C; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.