Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20323MHX/NOPB

4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20323MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+2.39%

CAD Models

Download Texas Instruments LM20323MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.713
$ 2.713
Stock
274,312
226,113
226,113
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
520 kHz
520 kHz
520 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
25.2 V
-
-
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54350PWP
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsLM2696MXA/NOPB
LM2696 3A, Constant On Time Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP

Descriptions

Descriptions of Texas Instruments LM20323MHX/NOPB provided by its distributors.

4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125
Buck Yes 520KHz Adjustable 1 25.2V 800mV 36V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, PDSO20
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20323MHXNOPB