Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2696MXA/NOPB

LM2696 3A, Constant On Time Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
$ 3.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2696MXA/NOPB.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments LM2696MXA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2696MXA/NOPB.

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54350PWPRG4
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP T/R
Texas InstrumentsTPS54350PWP
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments LM2696MXA/NOPB provided by its distributors.

LM2696 3A, Constant On Time Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Buck Converter Adjustable 100kHz~500kHz 1 20V 1.254V 24V 4.5V HTSSOP-16 SMD 4.4mm × 5mm × 900μm
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, BICMOS, PDSO16
3A, Constant On Time Buck egulator 16-HTSSOP -40 to 125
Conv DC-DC 4.5V to 24V Step Down Single-Out 1.254V to 20V 3A 16-Pin HTSSOP EP Tube
IC REG BUCK CONST ON 3A 16-TSSOP
LM2696 PWM CONTROL TECHNIQUE ALSO POSSIBLE Tube ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 4.4mm 3A 100kHz~500kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:24V; Output Voltage Max:20V; Output Current Max:3A; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Termination Type:SMD; Package/Case:16-TSSOP ;RoHS Compliant: Yes
IC, BUCK REGULATOR, 16-TSSOP; Primary In; IC, BUCK REGULATOR, 16-TSSOP; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:20V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2696MXANOPB