Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20323MH/NOPB

4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125

$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20323MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments LM20323MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.713
$ 2.06
$ 2.06
Stock
220,431
268,413
268,413
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
520 kHz
520 kHz
520 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
25.2 V
25.2 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54350PWP
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54356PWP
Buck Yes 250KHz,500KHz Fixed 1 3.3V 3.3V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments LM20323MH/NOPB provided by its distributors.

4.5-36V, 3A Current Mode Synchronous Buck egulator 20-HTSSOP -40 to 125
Buck Yes 520KHz Adjustable 1 25.2V 800mV 36V 4.5V HTSSOP-20 SMD mount 1.05mm(height)
Switching Regulator, Current-mode, 6A, 570kHz Switching Freq-Max, PDSO20
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20323MHNOPB