Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1949N

INJECTOR DRIVE CONTROLLER Buffer/Inverter Based Peripheral Driver, 0.022A, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1949N.

Texas Instruments

Datasheet16 pages13 years ago

Arrow Electronics

Newark

iiiC

National Semiconductor

CAD Models

Download Texas Instruments LM1949N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsLM1949N/NOPB
LM1949 Tube Through Hole Automotive pmic power management device 9.81mm 5.5V -40C~125C 54mA
Texas InstrumentsSN65LBC176P
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 1.5mA 440.409842mg 33ns

Descriptions

Descriptions of Texas Instruments LM1949N provided by its distributors.

INJECTOR DRIVE CONTROLLER Buffer/Inverter Based Peripheral Driver, 0.022A, BIPolar, PDIP8
LM1949 Tube Through Hole Automotive pmic power management device 5.5V -40C~125C 28mA
LM1949 Injector Drive Controller | IC INJECTOR DRIVE CTRLR 8DIP
Injector Drive Controller 8-PDIP -55 to 125
Injector Drive Controller 8-Pin PDIP Rail
BUFFER/INVERTER BASED PERIPHERAL
Power Driver IC; Number of Drivers:1; Power Driver Type:Injector Drive Controller; Supply Voltage Max:5.5V; Output Current Max:-22mA; Package/Case:8-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.