Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1949N/NOPB

LM1949 Tube Through Hole Automotive pmic power management device 9.81mm 5.5V -40C~125C 54mA
$ 4.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1949N/NOPB.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages12 years ago

Texas Instruments

Verical

element14

Farnell

Inventory History

3 month trend:
+17.27%

CAD Models

Download Texas Instruments LM1949N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
Texas InstrumentsSN75HVD12P
EAR99 75HVD12 Tube RS422RS485 interface transceiver 3.3V 15.5mA 440.409842mg 70ns
Texas InstrumentsSN65HVD05P
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface driver 5V -100mA 440.012948mg 6.5ns
Texas InstrumentsSN65HVD10P
EAR99 65HVD10 Tube SIGNALING RATE 32MBPS interface transceiver 3.3V 15.5mA 440.409842mg 25ns

Descriptions

Descriptions of Texas Instruments LM1949N/NOPB provided by its distributors.

LM1949 Tube Through Hole Automotive pmic power management device 9.81mm 5.5V -40C~125C 54mA
IC, INJECTOR DRIVER, 22MA, 8-DIP; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; No. of Outputs: 1Outputs; Output Voltage: 200mV; Output Current: 22mA; Driver Case Style: DIP; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1919; Device Type: Power; No. of Pins: 8Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 3V to 5.5V; Termination Type: Through Hole; Voltage Vcc Min: 3V
Power Driver IC; Supply Voltage Max:5.5V; Package/Case:8-DIP; No. of Pins:8; No. of Drivers:1; Output Current Max:-22mA; Peak Reflow Compatible (260 C):Yes; Power Driver Type:Injector Drive Controller; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1949N/NOPB .
  • LM1949N/NOPB.
  • LM1949NNOPB