Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1881N

IC Video Sync Separator 8DIP "video Separator IC Ntsc, Pal, Secam 8-PDIP Package"
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1881N.

Texas Instruments

Datasheet16 pages13 years ago
Datasheet14 pages14 years ago

Farnell

DigiKey

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1881N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasCA3130E
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC6062IN
LMC6062 Precision CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsLMC662CN
LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiL272AM
Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM1881N provided by its distributors.

IC VIDEO SYNC SEPARATOR 8DIP "Video Separator IC NTSC, PAL, SECAM 8-PDIP Package"
Video Sync Separator | IC VIDEO SYNC SEPARATOR 8-DIP
Video Sync Separator 8-PDIP 0 to 70
Video Synchronous Separator 8-Pin MDIP Rail
VIDEO SYNCHRONOUS SEPARATOR, 12V, 8-DIP
VIDEO SYNC SEPARATOR, 1881, DIP8
VIDEO SYNC SEPARATOR, 1881, DIP8; Output Synch Type:Composite, Vertical; Supply Voltage Min:5V; Supply Voltage Max:12V; TV / Video Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:1881; Device Marking:LM1881N; IC Generic Number:1881; IC Temperature Range:Commercial; Logic Function Number:1881; No. of Amplifiers:1; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Power Dissipation Pd:1100mW; Supply Current:5.5mA; Supply Voltage Range:5V to 12V; Video Signal Filter:NTSC, PAL, SECAM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1881N
  • LM1881-N
  • LM1881N.