Texas Instruments LM1815N/NOPB

Adaptive Variable eluctance Sensor Amplifier 14-PDIP -40 to 125
$ 4.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815N/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1815N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM3302N
Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
STMicroelectronicsLM339AN
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LM1815N/NOPB provided by its distributors.

Adaptive Variable eluctance Sensor Amplifier 14-PDIP -40 to 125
RELUCTANCE SENSOR AMPLIFIER, DIP-14; Fonction CI: Amplificateur de capteur à réluctance variable; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 12V; Type de boîtier de CI: DIP; Nombre de broches: 14Broche(s);
Voltage Comparator IC; Supply Current:3.6mA; Supply Voltage Min:2V; Supply Voltage Max:12V; Termination Type:Through Hole; Package/Case:14-DIP; No. of Pins:14; Number of Circuits:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1815N/NOPB .
  • LM1815NNOPB