Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM1815MX/NOPB

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
$ 3.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815MX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-84.80%

CAD Models

Download Texas Instruments LM1815MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.216
$ 1.92
$ 1.92
Stock
279,706
141,058
141,058
Authorized Distributors
5
1
1
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC33897CTEF
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail
Texas InstrumentsDS90LV019TMX/NOPB
3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Analog DevicesADM1491EBRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ABRZ
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Analog DevicesADM489ABRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM1815MX/NOPB provided by its distributors.

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC T/R
Sensor Amplifier 14-Pin SOIC N T/R
Ic,Sense Amplifier,Bipolar/Jfet,Sop,14Pin,Plastic
IC AMP ADAPTIV VAR SENSOR 14SOIC
LM1815 12V 6mA 1.75mm -40C~125C
LM1815 ADAPTIVE VARIABLE RELUCTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1815MXNOPB