Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM158JG

Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
$ 13.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158JG.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments LM158JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.582
$ 23.098
Stock
317,089
268,836
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM158AJG
Military-grade, dual, 30-V, 700-kHz, 3-mV offset voltage op amp 8-CDIP -55 to 125
Texas InstrumentsLM158J
IC OPAMP GP 2 CIRCUIT 8CDIP General Purpose Amplifier 2 Circuit 8-CDIP
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesOP200EZ
IC OPAMP GP 2 CIRCUIT 8CERDIP General Purpose Amplifier 2 Circuit 8-CERDIP
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LM158JG provided by its distributors.

Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Amplifier, Dual Operational; Operational; + 16/+ 32 V; 0.7 mA (Typ.) @ 2.5 V
INDUSTRY-STANDARD DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8
Texas Instruments Op Amp, CDIP Package, TH, 8-Pin, 1.2MHz GBWP, 32V Single Supply
TEXAS INSTRUMENTS LM158JG Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/s,1.5V to16V, DIP, 8 Pins
Operational Amplifier (Op-Amp) IC
IC, OP AMP, DUAL, CDIP8, 158; Op Amp Type:High Gain; No. of Amplifiers:2; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:158; Gain Bandwidth:0.7MHz; Input Offset Voltage Max:5mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:CDIP; Slew Rate:0.3V/µs; Supply Voltage + Nom:30V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM158JG.