Texas Instruments LM158JGB

Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
$ 21.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158JGB.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
+1.58%

CAD Models

Download Texas Instruments LM158JGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.018
$ 13.592
Stock
148,554
299,230
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM158JG
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Texas Instruments5962-8771001PA
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM158AJG
Military-grade, dual, 30-V, 700-kHz, 3-mV offset voltage op amp 8-CDIP -55 to 125
Analog DevicesOP200EZ
Op Amp Dual Low Power Amplifier ±20V 8-Pin CDIP Tube
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments LM158JGB provided by its distributors.

Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin CDIP Tube
TEXAS INSTRUMENTS LM158JGB Operational Amplifier, Dual, 700 kHz, 2 Amplifier, 0.3 V/s,1.5V to16V, DIP, 8 Pins
300mV/μs@ ±15V 40nV/rtHz@ ±15V 700KHz 80dB 20mA 2 ±16V 5mV 50nA Operation Amplifier DIP Through hole mounting 5.08mm(height)
OP AMP, 0.7MHZ, 0.3V/US, 3000UV, CDIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: DIP; No
Op Amp, 0.7Mhz, 0.3V/Us, 3000Uv, Cdip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM158JGB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM158JGB .