Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM158AJG

Military-grade, dual, 30-V, 700-kHz, 3-mV offset voltage op amp 8-CDIP -55 to 125
$ 12.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM158AJG.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Inventory History

3 month trend:
+35.83%

CAD Models

Download Texas Instruments LM158AJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.006
$ 24.588
Stock
316,918
145,933
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM158JG
Military-grade, dual, 30-V, 700-kHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM158J
IC OPAMP GP 2 CIRCUIT 8CDIP General Purpose Amplifier 2 Circuit 8-CDIP
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog Devices / Linear TechnologyLT1194MJ8/883
Video Amp Single ±9V 18V 8-Pin CDIP N
Analog DevicesLF412MJ8/883
Op Amp Dual Precision Amplifier ±18V 8-Pin CDIP N
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments LM158AJG provided by its distributors.

Military-grade, dual, 30-V, 700-kHz, 3-mV offset voltage op amp 8-CDIP -55 to 125
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, CDIP8
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin CDIP Tube
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 550mW 70dB 0.3V/mus 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.