Texas Instruments LM139ADRG4

Precision quad differential comparator, military grade 14-SOIC -55 to 125
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139ADRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.67%

CAD Models

Download Texas Instruments LM139ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 0.14
$ 0.14
Stock
342,367
1,288,711
1,288,711
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139ADRG4.

Related Parts

Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AMX/NOPB
TEXAS INSTRUMENTS LM339AMX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsLM139ADT
LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC

Descriptions

Descriptions of Texas Instruments LM139ADRG4 provided by its distributors.

Precision quad differential comparator, military grade 14-SOIC -55 to 125
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14, FULL REEL
Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R
Comparator Quad ±18V/36V 14-Pin SOIC T/R
Op Amp, Diff, 2mA 1.3μs Open Collector/Open Drain 6mA 4-Ch 2V 36V 2mV@30V 100nA@5V SOIC-14 SMD Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Tape & Reel (TR) LM139 CMOS MOS Open-Collector TTL 0.025muA comparator circuit 100nA 1.3mus 8.65mm 2mV
LM139A PRECISION QUAD DIFFERENTI
IC QUAD DIFF COMPARATOR 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.