Texas Instruments LM124J/PB

Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
$ 19.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124J/PB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
+5.76%

CAD Models

Download Texas Instruments LM124J/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.441
$ 13.806
$ 13.806
Stock
340,154
144,025
144,025
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
0.5 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Texas InstrumentsLM124AJ
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB

Descriptions

Descriptions of Texas Instruments LM124J/PB provided by its distributors.

Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Four channels 45nA 1MHz DIP-14 Operational Amplifier ROHS
Low Power Quad Operational Amplifier 14-CDIP -55 to 125
Non-RoHS Compliant EAR99 LM124 Tin/Lead (Sn/Pb) op amp buffer circuit 19.56mm 0.3muA 2mV 1200kHz
Texas Instruments Texas Instruments Operational Amplifier CDIPencapsulation, Through-hole, 14Pin, 1MHzgain bandwidth product, 3 → 32 VSingle supply voltage
IC, OP AMP, QUAD; No. of Amplifiers: 4 Amplifier; Slew Rate: 0.5V/µs; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth: 1.2MHz; No. of A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM124JPB