Texas Instruments LM124J/883

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
$ 13.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124J/883.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments LM124J/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.806
$ 19.441
$ 19.441
Stock
133,374
309,100
309,100
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
0.1 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM124AJ/883
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsJM38510/11006BCA
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD694AQ
SP Amp Instrumented Amp Single 36 Volt 16-Pin CDIP
Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14

Descriptions

Descriptions of Texas Instruments LM124J/883 provided by its distributors.

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 1.26W 70dB 0.1V/mus 125C
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CDIP Tube
Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125
CDIP(J)-14 Operational Amplifier ROHS
900μA 95V/μs 40nV/rtHz 50MHz Rail to Rail 30mA 2 2 1.8V ±16V,32V 5mV@ 5V 10nA 6MHZ DIP Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM124J883