Texas Instruments LM124AJ

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125
$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM124AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

Arrow Electronics

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM124AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Texas InstrumentsLM124J/PB
Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB
Analog DevicesAD536AJQ
Tube Tin/Lead (Sn63Pb37) Through Hole AD536A rms dc converter 7V 500mW 19.94mm 2mA

Descriptions

Descriptions of Texas Instruments LM124AJ provided by its distributors.

Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, CDIP14
Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:0.1V/µs; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.