Texas Instruments LM1117MPX-3.3/NOPB

75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MPX-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages23 years ago

Upverter

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
+27.70%

CAD Models

Download Texas Instruments LM1117MPX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM1117MP-5.0/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
Texas InstrumentsLM1117IMPX-3.3/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 2.6V 3.3V 15V 1.2V@ 800mA 1mV 1mV SOT-223-4 , 1.8mm
Texas InstrumentsLM1117MP-ADJ
LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD29080S33R
LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOT-223
NCV1117 Series 1 A 1.5 V Fixed Output LDO Voltage Regulator - SOT-223
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 18W 1A 1.1V

Descriptions

Descriptions of Texas Instruments LM1117MPX-3.3/NOPB provided by its distributors.

75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
VOLTAGE REGULATOR IC; Primary Input Voltage:15V; Output Voltage Fixed:3.3V; No. of Pins:3; No. of Outputs:1; Current Rating:800mA; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Output Voltage Max:3.3V ;RoHS Compliant: Yes
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117-MPX-3.3/NOPB
  • LM1117MPX-3.3 NOPB
  • LM1117MPX-3.3-NOPB
  • LM1117MPX-3.3/NOPB .
  • LM1117MPX-3.3/NOPB.
  • LM1117MPX-3.3NOPB
  • LM1117MPX3.3/NOPB
  • LM1117MPX3.3NOPB