Texas Instruments LM1084ISX-3.3

LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK T/R / 5A Low Dropout Positive Regulators

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1084ISX-3.3.

National Semiconductor

Datasheet13 pages20 years ago
Datasheet15 pages14 years ago

iiiC

Related Parts

Texas InstrumentsLM1084IS-3.3/NOPB
5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM1084IS-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-263,IS 5mA, VO 1.2 to 15V, Regline 0.015%
Texas InstrumentsLM1084IS-5.0/NOPB
5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM1084ISX-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK T/R / 5A Low Dropout Positive Regulators
72dB@(120Hz) 5mA Fixed 5A 1 1.8V 2.6V 3.3V 27V 1.5V@ 5A 15mV 6mV TO-263-3 , 5.08mm
Lead Free Positive GULL WING BIPOLAR voltage regulator linear 125C 30W 5A 4.8mm
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC
3.3 V FIXED POSITIVE LDO REGULATOR 1.5 V DROPOUT PSSO3
The LM1084 is a series of low dropout voltage positive regulators with a maximum dropout of 1.5V at 5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1084 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in three fixed voltages: 3.3V, 5.0V and 12.0V. The fixed versions intergrate the adjust resistors. The LM1084 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1084 series is available in TO-220 and TO-263 packages. Refer to the LM1085 for the 3A version, and the LM1086 for the 1.5A version.

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1084ISX3.3