Texas Instruments LM1036M

Dual DC Operated Tone/Volume/Balance Circuit 20-Pin SOIC W Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1036M.

Sierra IC

Datasheet11 pages21 years ago

National Semiconductor

Newark

iiiC

CAD Models

Download Texas Instruments LM1036M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM1036M provided by its distributors.

Dual DC Operated Tone/Volume/Balance Circuit 20-Pin SOIC W Rail
Audio Power Amplifier IC; No. of Channels:2; Load Impedance Min:20ohm; Supply Voltage Min:9V; Supply Voltage Max:16V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Amplifier Type: ;RoHS Compliant: No
TONE/VOL/BAL CIRCUIT, 1036, SOIC20; Termination Type:SMD; Case style:SOIC; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1036; IC Generic number:1036; Pins, No. of:20; Temperature range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.