Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF444MD/883

Military-grade, quad, 30-V, 1-MHz, low-power operational amplifier 14-CDIP SB -55 to 125
$ 81.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444MD/883.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

National Semiconductor

Augswan

Verical

Inventory History

3 month trend:
-15.04%

CAD Models

Download Texas Instruments LF444MD/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLF444CMX/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLF444CM
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
STMicroelectronicsTS914IDT
TS914 Series 16 V 1.4 MHz Rail-to-Rail CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS914IYDT
Op Amp Quad GP R-R I/O 16V Automotive 14-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 14SO
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LF444MD/883 provided by its distributors.

Military-grade, quad, 30-V, 1-MHz, low-power operational amplifier 14-CDIP SB -55 to 125
Contains Lead Lead Tin OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 900mW 70dB 1V/mus 125C
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14
QUAD OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF444MD/883.
  • LF444MD883