Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS914IYDT

Op Amp Quad GP R-R I/O 16V Automotive 14-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 14SO
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914IYDT.

TME

Datasheet17 pages14 years ago

STMicroelectronics

Inventory History

3 month trend:
+48.24%

CAD Models

Download STMicroelectronics TS914IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.32
Stock
612,863
1,535,125
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS914ID
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS27M4IDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS274IDT
Op Amp Quad High Speed Amplifier ±8V/16V 14-Pin SOIC T/R
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TS914IYDT provided by its distributors.

Op Amp Quad GP R-R I/O 16V Automotive 14-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 14SO
Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4
Signal Conditioning And Supply M |Stmicroelectronics TS914IYDT
ROHS3Compliant EAR99 TS914 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 8.65mm 0.0003muA 10mV 800kHz
230μA 1V/μs 30nV/rtHz 1.4MHz 85dB shutdown Rail to Rail 60mA 4 4 2.7V 16V 10mV 1pA CMOS SO-14 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics