Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF444ACN

LF444 Quad Low Power JFET Input Operational Ampli | IC OPAMP JFET 4 CIRCUIT 14DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF444ACN.

Texas Instruments

Datasheet16 pages13 years ago
Datasheet14 pages14 years ago

Newark

National Semiconductor

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LF444ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLF444ACN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLF347BN/NOPB
IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
MicrochipMCP6004-I/P
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Descriptions

Descriptions of Texas Instruments LF444ACN provided by its distributors.

LF444 Quad Low Power JFET Input Operational Ampli | IC OPAMP JFET 4 CIRCUIT 14DIP
IC OPAMP JFET 4 CIRCUIT 14DIP J-FET Amplifier 4 Circuit 14-PDIP
Contains Lead Through Hole J-FET BIPOLAR J-FET Amplifier 670mW 80dB 1V/mus 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.