Texas Instruments LF347BN/NOPB

IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347BN/NOPB.

ODG (Origin Data Global)

Datasheet21 pages11 years ago

Texas Instruments

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
-2.21%

CAD Models

Download Texas Instruments LF347BN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347BN/NOPB.

Related Parts

Texas InstrumentsLF347BN
7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Texas InstrumentsLF347BN/PB
Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C

Descriptions

Descriptions of Texas Instruments LF347BN/NOPB provided by its distributors.

IC OPAMP JFET 4MHZ 14DIP / Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Quad, MDIP-14
OP AMP, 4MHZ, 13V/US, DIP-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
7.2mA(x4 Channels) 13V/μs 20nV/rtHz@ ±15V 4MHz shutdown 7.2mA 4 4 8V 36V 3mV 50pA 4MHz J-FET PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, OP-AMP, 4MHZ, 13V/ us, DIP-14; Op Am; IC, OP-AMP, 4MHZ, 13V/ us, DIP-14; Op Amp Type:Wideband; No. of Amplifiers:4; Bandwidth:4MHz; Slew Rate:13V/µs; Supply Voltage Range:8V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347BN/NOPB .
  • LF347BNNOPB