Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF353M

Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353M.

Newark

Datasheet17 pages13 years ago

Texas Instruments

Verical

National Semiconductor

Jameco (USA)

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments LF353M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 0.327
$ 0.327
Stock
1,667,301
1,592,051
1,592,051
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
10 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.6 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353M.
Evaluation Kit

Related Parts

Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353M/NOPB
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsLF353MX/NOPB
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LF353M provided by its distributors.

Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
WIDE BANDWIDTH DUAL JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8
OP AMP, DUAL JFET, SMD, SOIC8, 353; No. of Amplifiers:2; Slew Rate:13V/µs; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:4MHz; Base Number:353; Current, Supply:3.6mA; Current, Supply Max:6.5mA; IC Generic Number:353; IC Temperature Range:Commercial; Logic Function Number:353; Max Operating Temperature:70°C; Min Temperature Operating:0°C; Operational Amplifier Features:Wide Bandwidth, Dual JFET Input; Settling Time:2µs; Voltage, Input Offset Max:13mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 353M