Texas Instruments LF353DRE4

Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353DRE4.

Texas Instruments

Datasheet9 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-61.31%

CAD Models

Download Texas Instruments LF353DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.152
$ 0.152
Stock
189,618
1,927,092
1,927,092
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
3.5 V
3.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353DRE4.

Related Parts

Texas InstrumentsLF353D
ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF353DR
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353DG4
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CD
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LF353DRE4 provided by its distributors.

Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, JFET, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.