Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF347DR

Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments LF347DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.323
$ 0.323
Stock
1,502,094
488,143
488,143
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347DR.

Related Parts

Texas InstrumentsLF347BD
ROHS3Compliant EAR99 LF347 Tube op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz
Texas InstrumentsLF347BDR
ROHS3Compliant EAR99 LF347 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz
Texas InstrumentsLF347D
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LF347DR provided by its distributors.

Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
ROHS3Compliant EAR99 LF347 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0002muA 9V 3000kHz
IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit 14-SOIC
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 10000uV Offset-Max, JFET, PDSO14
OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC Tape and Reel
Operational Amplifiers - Op Amps Quad WB JFET Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.