Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL074CDT

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074CDT.

ODG (Origin Data Global)

Datasheet18 pages13 years ago

Newark

Factory Futures

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-11.48%

CAD Models

Download STMicroelectronics TL074CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.311
Stock
3,084,929
3,308,106
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
80 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Texas InstrumentsLM224ADR
ROHS3Compliant EAR99 LM224 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.1muA 9V 1200kHz
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
ROHS3Compliant EAR99 LM324A Cut Tape (CT) op amp buffer circuit 8.75mm 0.2muA 3mV 1000kHz
Texas InstrumentsLM324ADR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TL074CDT provided by its distributors.

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Op Amp Quad Low Noise Amplifier ±18V Automotive 14-Pin SOIC T/R
STMicroelectronics Op Amp, Quad Channel, SOIC Package, Dual Supply, SMD, 14-Pin
Operational Amplifiers; TL074CDT; STMICROELECTRONICS; 14; SOIC; 3 mV; 70 dB
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
OP AMP, 3MHZ, 16V/US, 3000UV, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operat
Amplifier Type = JFET / Gain Bandwidth MHz = 3 / Slew Rate V/us = 13 / Input Offset Voltage mV = 3 / Input Bias Current pA = 30 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain mV/V = 200 / Input Voltage Noise Density nV/√Hz = 15 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 8.55 / Width mm = 3.8 / Height mm = 1.1 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074 CDT
  • TL074CDT.