Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF347D

Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Farnell

element14

Newark

DigiKey

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments LF347D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.217
$ 0.217
Stock
488,143
1,513,113
1,513,113
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
7 V
7 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347D.
Evaluation Kit

Related Parts

Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF347BD
ROHS3Compliant EAR99 LF347 Tube op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz
Texas InstrumentsLF347BDR
ROHS3Compliant EAR99 LF347 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz
STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LF347D provided by its distributors.

Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit 14-SOIC
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
TEXAS INSTRUMENTS LF347D Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/s,3.5V to18V, SOIC, 14 Pins
Ic, Op Amp, Quad Bifet, Soic14, 347; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:± 3.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LF347D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347D .
  • LF347D.