Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LF347BN

7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347BN.

element14 APAC

Datasheet10 pages12 years ago
Datasheet21 pages12 years ago

Texas Instruments

Newark

Farnell

HQonline

Inventory History

3 month trend:
+12.40%

CAD Models

Download Texas Instruments LF347BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347BN.

Related Parts

Texas InstrumentsLF347N
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-PDIP 0 to 70
Texas InstrumentsLM348N
AMPLIFIER; QUADRUPLE OPERATIONAL; + 4 V (MIN.); 2.4 MA (TYP.) @ 25 DEGC, + 15 V
Texas InstrumentsLP324N
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
MicrochipMCP6244-E/P
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP

Descriptions

Descriptions of Texas Instruments LF347BN provided by its distributors.

7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Operational Amplifier, 4 Func, 7000uV Offset-Max, JFET, PDIP14
Quad, 36V, 3MHz, high slew rate (13V/µs), 5mV offset voltage, In to V+ operational amplifier 14-PDIP 0 to 70
COMMERCIAL Through Hole J-FET JFET J-FET Amplifier 100dB 13V/mus 0C~70C 3MHz
QUAD OP-AMP 8000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:13V/µs; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:; Leaded Process Compatible:No; Package/Case:14-DIP ;RoHS Compliant: No
OP AMP, QUAD JFET, DIP14, 347; No. of Amplifiers:4; Op Amp Type:High Speed; Gain, Bandwidth -3dB:4MHz; Slew Rate:13; Voltage, Supply Min:8V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:JFET; Bandwidth:4MHz; Base Number:347; IC Generic Number:347; Logic Function Number:347; Operational Amplifier Features:BIFET Input; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:7mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347 BN
  • LF347BN .
  • LF347BN.
  • LF347BN....
  • LF347BN.....