Texas Instruments LP324N

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324N.

element14 APAC

Datasheet12 pages12 years ago
Datasheet12 pages11 years ago

Texas Instruments

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+6.07%

CAD Models

Download Texas Instruments LP324N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.558
Stock
412,866
78,762
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324N.
Evaluation Kit

Related Parts

Texas InstrumentsLP324NE4
Ultra-Low-Power Quadruple Operational Amplifiers 14-PDIP 0 to 70
Texas InstrumentsLP2902N
ULTRA-LOW-POWER QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324AN
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
STMicroelectronicsLM324AN
LOW POWER QUAD OP-AMP Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LP324N provided by its distributors.

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube
Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with 0°C to 70°C operation 14-PDIP 0 to 70
Operational Amplifiers - Op Amps Ultra-Low-Power Quad Oper Amplifier
IC, OP-AMP, 100kHZ, 0.05V/ us, DIP-14; O; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.05V/µs;
150μA 50mV/μs 80nV/rtHz 100KHz shutdown 10mA 4 4 ±16V,32V 2mV 2nA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
OP AMP, QUAD LOW POWER, DIP14, 324; No. of Amplifiers: 4 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.05V/µs; Supply Voltage Range: 3V to 32V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 32V; Base Number: 324; Gain Bandwidth: 1MHz; IC Generic Number: 324; IC Temperature Range: Commercial; Input Offset Voltage Max: 9mV; Logic Function Number: 324; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 5V; Supply Voltage Max: 32V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP324-N
  • LP324N .
  • LP324N.
  • LP324N...