Texas Instruments LM348N

Amplifier; Quadruple Operational; + 4 V (min.); 2.4 ma (typ.) @ 25 Degc, + 15 V
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM348N.

Newark

Datasheet15 pages12 years ago
Datasheet16 pages10 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet23 pages27 years ago

Texas Instruments

Farnell

National Semiconductor

LCSC

Inventory History

3 month trend:
+29.02%

CAD Models

Download Texas Instruments LM348N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM348N.
Evaluation Kit

Related Parts

Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Texas InstrumentsLM224NE4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments LM348N provided by its distributors.

AMPLIFIER; QUADRUPLE OPERATIONAL; + 4 V (MIN.); 2.4 MA (TYP.) @ 25 DEGC, + 15 V
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14
Four channels 30nA 0.5V/us 1MHz DIP-14 Operational Amplifier ROHS
Texas Instruments Precision operational amplifier, Four channels, PDIPencapsulation, Dual power, Through hole mounting, 14Pin
Quad, 36-V, 1-MHz op amp 14-PDIP 0 to 70
QUAD OP-AMP 7500 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
OP AMP, QUAD GEN PURPOSE, DIP, 348; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 4V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 4V to ± 18V; Amplifier Type: High Gain Operational; Base Number: 348; Device Marking: LM348N; Gain Bandwidth: 1MHz; IC Temperature Range: Commercial; Input Offset Voltage Max: 6mV; Logic Function Number: 348; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Gain; Operating Temperature Range: 0°C to +70°C; Operational Amplifier Features: Quad, independent, high-gain, internally compensated; Supply Voltage + Nom: 18V; Supply Voltage Max: 18V; Supply Voltage Min: 4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 348N
  • LM348-N
  • LM348N .
  • LM348N...